Reference Only

B57875S0103J151

NTC Thermistors 875/10 K/J151 5% NTC Thermistor.

Manufacturer:

Mfr Part:
B57875S0103J151

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB57875S
Resistance10 kOhms
Tolerance5 %
Mounting StylePCB Mount
Termination StyleRadial
Diameter2.5 mm
Length10 mm
Height5.5 mm
QualificationAEC-Q200
PackagingReel
Lead Diameter0.4 mm
Lead Spacing5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57875S103J151

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.76$1,140.00
Need more?