Reference Only
B57850T0103G000
NTC Thermistors 10KOHM 2% 3988K LEAD FREE.
Datasheet
B57850T0103G000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | Surface temperature measurement, T850 | |
| B Parameter | 3988 K | |
| Resistance | 10 kOhms | |
| Tolerance | 2 % | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 155 C | |
| Length | 10 mm | |
| Width | 3 mm | |
| Height | 3 mm | |
| Packaging | Bulk | |
| B Tolerance | 1 % | |
| Dissipation Constant | 4.2 mW | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 0.63 s | |
| Type | NTC | |
| Part # Aliases | B57850T103G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?