Reference Only
B57800K0472A 001
NTC Thermistors 4.7k 3988 1% 60mW
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | K800 | |
| Packaging | Bulk | |
| B Parameter | 3988 K | |
| B Tolerance | 1 % | |
| Beta Value | B25/100 | |
| Diameter | 6 mm | |
| Length | 30 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Off-Board | |
| Power Rating | 60 mW | |
| Product Type | NTC Thermistors | |
| Resistance | 4.7 kOhms | |
| Subcategory | Thermistors | |
| Termination Style | Wire Lead | |
| Tolerance | 1 % | |
| Type | NTC | |
| Voltage | 1.5 kVAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?