Reference Only

B57703M0103A025

NTC Thermistors 10k 3988 1% 150mW.

Manufacturer:

Mfr Part:
B57703M0103A025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTC ring terminal, M703, Metal tag case
B Parameter3988 K
Resistance10 kOhms
Power Rating150 mW
Tolerance2 %
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter4.4 mm
Length220 mm
Width8.5 mm
PackagingBulk
B Tolerance1 %
Beta ValueB25/100
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57703M103A25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.55$4,550.00
Need more?