Reference Only

B57621C6502J062

New Product
NTC Thermistors SMD NTC Thermistor 1206 5kOhm 5% B-3455 soft.

Manufacturer:

Mfr Part:
B57621C6502J062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB57432
B Parameter3455 K
Resistance5 kOhms
Power Rating180 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
Length3.2 mm
Width1.6 mm
Height1.3 mm
PackagingReel
Beta ValueB25/100
Dissipation Constant3 mW/K
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant4 s
TypeNTC Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.346$1,384.00
Need more?