Reference Only

B57620C2103J062

NTC Thermistors 10K J62 B-3650 NTC Thermistor 0805.

Manufacturer:

Mfr Part:
B57620C2103J062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB57620
Resistance10 kOhms
Power Rating210 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case0805 (2012 metric)
Length2 mm
Width1.25 mm
Height1.3 mm
PackagingReel
Dissipation Constant3.5 mW/K
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57620C2103J62

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.228$684.00
$0.198$1,782.00
$0.191$4,584.00
Need more?
Contact Us