Reference Only

B57561G1104F000

NTC Thermistors 100kOhm 1%.

Manufacturer:

Mfr Part:
B57561G1104F000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTC, glass element
B Parameter4092 K
Resistance100 kOhms
Power Rating50 mW
Tolerance1 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Diameter3 mm
Length45 mm
QualificationAEC-Q200
PackagingBulk
B Tolerance1 %
Beta ValueB25/100
Dissipation Constant1.5 mW/K
Lead Diameter0.3 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant18 s
TypeNTC
Part # AliasesB57561G1104F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.70$2,700.00
Need more?