Reference Only

B57551G1103F

NTC Thermistors .

Manufacturer:

Mfr Part:
B57551G1103F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB57551G1
B Parameter3492 K
Resistance10 kOhms
Power Rating32 mW
Tolerance1 %
Mounting StyleOff-Board
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Diameter1.8 mm
Length73.3 mm
Width1.8 mm
Height6 mm
QualificationAEC-Q200
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
Part # AliasesB57551G1103F000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.62$2,620.00
Need more?