Reference Only

B57550G1303H000

NTC Thermistors G550/ 30 K/ 3% NTC Thermistor.

Manufacturer:

Mfr Part:
B57550G1303H000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTC, glass element
Resistance30 kOhms
Power Rating32 mW
Tolerance3 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Diameter1.3 mm
Height2.2 mm
QualificationAEC-Q100
PackagingBulk
Dissipation Constant0.75 mW/K
Lead Diameter0.2 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57550G1303H

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.71$1,710.00
$1.69$3,380.00
Need more?