Reference Only

B57541G1103F

NTC Thermistors .

Manufacturer:

Mfr Part:
B57541G1103F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB57541G1
B Parameter3492 K
Resistance10 kOhms
Power Rating18 mW
Tolerance1 %
Mounting StyleOff-Board
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Diameter1.4 mm
Length66.5 mm
Width1.4 mm
Height5 mm
QualificationAEC-Q200
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
Part # AliasesB57541G1103F000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?