Reference Only
B57464S0259M000
NTC Thermistors ICL S464/2.5 M 26mm.
Datasheet
B57464S0259M000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | NTC THERMISTOR ICL, S464 26mm | |
| Resistance | 2.5 Ohms | |
| Power Rating | 6.7 W | |
| Tolerance | 20 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 170 C | |
| Length | 27 mm | |
| Width | 7 mm | |
| Height | 32 mm | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Dissipation Constant | 30 mW/K | |
| Lead Diameter | 1 mm | |
| Lead Spacing | 7.5 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 130 s | |
| Type | NTC | |
| Part # Aliases | B57464S259M B57464S 259M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.53 | $706.00 | |
| $3.10 | $3,100.00 |
Need more?