Reference Only

B57459V6473F262

New Product
NTC Thermistors SMD NTC Thermistor 0805 47kOhm 1% B-4131 soft.

Manufacturer:

Mfr Part:
B57459V6473F262

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
B Parameter4131 K
Resistance47 kOhms
Power Rating210 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length2 mm
Width1.25 mm
Height1.3 mm
PackagingReel
Beta ValueB25/100
Dissipation Constant3.5 mW/K
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant10 s
TypeNTC Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.412$1,648.00
Need more?