Reference Only

B57459V5473F262

New Product
NTC Thermistors NTC Thermistor 0805 47K F262 B-4131 NICA.

Manufacturer:

Mfr Part:
B57459V5473F262

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
B Parameter4131 K
Resistance47 kOhms
Power Rating210 mW
Tolerance1 %
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Package / Case0805 (2012 metric)
Length2 mm
Width1.25 mm
Height1.3 mm
QualificationAEC-Q200
PackagingReel
B Tolerance1.5 %
Beta ValueB25/100
ComplianceSMD/SMT
Dissipation Constant3.5 mW/K
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant10 s
TypeNTC Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.367$1,468.00
Need more?