Reference Only

B57357V2473F660

New Product
NTC Thermistors NTC Thermistor 0603 47K F60 B-4131 NICA.

Manufacturer:

Mfr Part:
B57357V2473F660

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB57238
B Parameter4131 K
Resistance47 kOhms
Power Rating180 mW
Tolerance1 %
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case0603 (1608 metric)
Length1.6 mm
Width0.8 mm
Height0.9 mm
PackagingReel
B Tolerance1.5 %
Beta ValueB25/100
Dissipation Constant3 mW/K
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant4 s
TypeNTC Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.137$548.00
$0.133$1,064.00
$0.13$3,120.00
Need more?