Reference Only

B57354V5104J160

NTC Thermistors FILM CAP PFC 0.33uF 100k J60 B-4334 NICA.

Manufacturer:

Mfr Part:
B57354V5104J160

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesAutomotive
B Parameter4334 K
Resistance100 kOhms
Power Rating180 mW
Tolerance5 %
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Package / Case0603 (1608 metric)
Length1.6 mm
Width0.8 mm
Height0.9 mm
QualificationAEC-Q200
PackagingReel
B Tolerance2 %
Beta ValueB25/100
Dissipation Constant3 mW/K
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant4 s
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?