Reference Only

B57351V5223H060

NTC Thermistors .

Manufacturer:

Mfr Part:
B57351V5223H060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesAutomotive
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
QualificationAEC-Q200
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
Part # AliasesB57351V5223H60

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 52,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.20$10,400.00
Need more?