Reference Only

B57350K102J

NTC Thermistors 70 Ohms 3950 5%

Manufacturer:

Mfr Part:
B57350K102J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB57350K
B Parameter3930 K
Resistance70 Ohms
Power Rating180 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter3.5 mm
Length1.3 mm
PackagingBulk
Dissipation Constant2.5 mW/K
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57350K0102J000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?