Reference Only

B57332V6103F360

New Product
NTC Thermistors SMD NTC Thermistor 0603 10kOhm 1% B-3455 soft.

Manufacturer:

Mfr Part:
B57332V6103F360

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB57236
B Parameter3455 K
Resistance10 kOhms
Power Rating180 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length1.6 mm
Width0.8 mm
Height0.9 mm
QualificationAEC-Q200
PackagingReel
Beta ValueB25/100
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.216$864.00
$0.206$1,648.00
$0.202$4,848.00
Need more?