Reference Only
B57331V2104K60
Obsolete
NTC Thermistors
Datasheet
B57331V2104K60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| B Parameter | 4500 K | |
| Dissipation Constant | 3 mW/K | |
| Height | 0.9 mm | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Package / Case | 0603 (1608 metric) | |
| Power Rating | 180 mW | |
| Product Type | NTC Thermistors | |
| Resistance | 100 kOhms | |
| Series | B573V2 | |
| Subcategory | Thermistors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Type | NTC | |
| Width | 0.8 mm | |
| Part # Aliases | B57331V2104K060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?