Reference Only

B57331V2103J060

NTC Thermistors 0603 10K J60 B-4500 NTC Thermistor.

Manufacturer:

Mfr Part:
B57331V2103J060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB573V2
B Parameter4500 K
Resistance10 kOhms
Power Rating180 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case0603 (1608 metric)
Length1.6 mm
Width0.8 mm
Height0.9 mm
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57331V2103J60

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.164$656.00
$0.133$1,064.00
$0.129$3,096.00
Need more?