Reference Only

B57251V5472J060

NTC Thermistors 0402 4.7K 5% B-4000 NTC AEC-Q200.

Manufacturer:

Mfr Part:
B57251V5472J060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesStandard
B Parameter3980 K
Resistance4.7 kOhms
Power Rating150 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Package / Case0402 (1005 metric)
Length1 mm
Width0.5 mm
Height0.6 mm
QualificationAEC-Q200
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57251V5472J60

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.073$730.00
$0.07$1,400.00
Need more?