Reference Only

B57164K0154K052

NTC Thermistors K 164/150 K/K52 10% NTC Thermistor.

Manufacturer:

Mfr Part:
B57164K0154K052

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTC Element, M891, leaded NTC
Resistance150 kOhms
Power Rating450 mW
Tolerance10 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter5.5 mm
Length2 mm
PackagingReel
Lead Diameter0.6 mm
Lead Spacing5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57164K154K52

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.379$568.50
Need more?