Reference Only

B57164K0102J002

NTC Thermistors K164/1 K/J2 5%.

Manufacturer:

Mfr Part:
B57164K0102J002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB57164K
Resistance1 kOhms
Power Rating450 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter5.5 mm
Length2 mm
PackagingBulk
Dissipation Constant7.5 mW/K
Lead Diameter0.6 mm
Lead Spacing5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57164K102J2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.42$420.00
$0.396$792.00
Need more?