Reference Only

LHL13TB101K

Obsolete
Power Inductors - Leaded 100uH 120mOhms +/-10%Tol 2000mA

Manufacturer:

Mfr Part:
LHL13TB101K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - Leaded
Termination StyleRadial
Inductance100 uH
Maximum DC Current2 A
Maximum DC Resistance120 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Q Minimum50
Self Resonant Frequency3.3 MHz
TerminationStandard
Mounting StylePCB Mount
Length17 mm
Diameter14 mm
SeriesLH
PackagingAmmo Pack
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?