Reference Only

LHL13NB102J

Obsolete
Power Inductors - Leaded 1000uH 1200mOhms +/-5%Tol 600mA

Manufacturer:

Mfr Part:
LHL13NB102J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - Leaded
Termination StyleRadial
Inductance1 mH
Maximum DC Current600 mA
Maximum DC Resistance1.2 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Q Minimum30
Self Resonant Frequency1 MHz
TerminationStandard
Mounting StylePCB Mount
Length17 mm
Diameter14 mm
SeriesLH
PackagingBulk
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?