Reference Only

LHL10NB5R6M

Obsolete
Power Inductors - Leaded 5.6uH 25mOhms +/-20%Tol 3800mA

Manufacturer:

Mfr Part:
LHL10NB5R6M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - Leaded
Termination StyleRadial
Inductance5.6 uH
Maximum DC Current3.8 A
Maximum DC Resistance25 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Q Minimum50
Self Resonant Frequency34 MHz
TerminationStandard
Mounting StylePCB Mount
Length14 mm
Diameter11 mm
SeriesLH
PackagingBulk
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?