Reference Only

LHL08NB182J

Obsolete
Power Inductors - Leaded 1800uH 4800mOhms +/-5%Tol 190mA

Manufacturer:

Mfr Part:
LHL08NB182J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - Leaded
Termination StyleRadial
Inductance1.8 mH
Maximum DC Current190 mA
Maximum DC Resistance4.8 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Q Minimum55
Self Resonant Frequency1.2 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.5 mm
Diameter9 mm
SeriesLH
PackagingBulk
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?