Reference Only

CAL45TB392K

Obsolete
Power Inductors - Leaded 3900uH 69Ohms +/-10%Tol 70mA

Manufacturer:

Mfr Part:
CAL45TB392K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - Leaded
Termination StyleAxial
Inductance3.9 mH
Tolerance10 %
Maximum DC Current95 mA
Maximum DC Resistance69 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Q Minimum70
Self Resonant Frequency1 MHz
TerminationStandard
Mounting StylePCB Mount
Length8 mm
Diameter4.4 mm
SeriesCAL
PackagingAmmo Pack
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?