Reference Only

UPD2415F

Solid State Relays - PCB Mount SSR SPST-NO 240VAC 15A ZERO QC.

Manufacturer:

Mfr Part:
UPD2415F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePanel Mount
Load Current Rating15 A
Load Voltage Rating280 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range3 VDC to 32 VDC
Package / CaseSIP-4
Output TypeSCR
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Length78.232 mm (3.08 in)
Width12.7 mm (0.5 in)
Height28.448 mm (1.12 in)
SeriesUPD24
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.42$1,168.40
$50.94$3,056.40
Need more?