Reference Only

UPD2415D-10

Solid State Relays - PCB Mount UPD Dual Output 240V 15A Ran PCB.

Manufacturer:

Mfr Part:
UPD2415D-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating15 A
Load Voltage Rating280 VAC
Relay Contact Form2 Form A (DPST-NO)
Control Voltage Range3 VDC to 32 VDC
Package / CaseSIP-8
Output TypeSCR
Input Current10 mA
Length78.232 mm (3.08 in)
Width12.7 mm (0.5 in)
Height28.448 mm (1.12 in)
SeriesUPD24D
ComplianceUL; CE
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.38$943.80
Need more?