Reference Only

SPF480D25R

Solid State Relays - PCB Mount 25A 48-660VRMS RANDOM.

Manufacturer:

Mfr Part:
SPF480D25R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating25 A
Load Voltage Rating660 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range4 VDC to 15 VDC
Package / CaseSIP-4
Output TypeSCR
Input Current15 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length40.6 mm (1.598 in)
Width22.8 mm (0.898 in)
Height34.2 mm (1.346 in)
SeriesSPF
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?