Reference Only

SDI2415R

Solid State Relays - PCB Mount PCB DIP SSR, 240VA C/1.5A, 10-35mA.

Manufacturer:

Mfr Part:
SDI2415R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating1.5 A
Load Voltage Rating280 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
SeriesSDI
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 22 / Multiples: 22)
Quantity Unit PriceExt. Price
$34.82$766.04
$33.98$1,495.12
$33.96$3,735.60
Need more?