Reference Only

SDI2415

Solid State Relays - PCB Mount PCB DIP SSR, 240VA C/1.5A, 10-35mA.

Manufacturer:

Mfr Part:
SDI2415

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating1.5 A
Load Voltage Rating280 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length21.6 mm (0.85 in)
Width6.7 mm (0.264 in)
Height4.8 mm (0.189 in)
SeriesSDI
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 22 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.40$756.80
$32.11$1,412.84
$31.83$3,501.30
Need more?