Reference Only
S8-241B04
New Product
Reed Relays .
Datasheet
S8-241B04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Reed Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | SPST (1 Form B) | |
| Switching Voltage | 1 kVDC | |
| Coil Resistance | 2.7 kOhms | |
| Termination Style | Through Hole | |
| Series | S8 | |
| Contact Material | Rhodium | |
| Maximum Switching Current | 1 A | |
| Mounting Style | PCB Mount | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | Miniature High Voltage Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.29 | $385.80 | |
| $18.63 | $931.50 | |
| $16.58 | $1,658.00 |
Need more?
Available Regional Inventory
20 available now at ttieurope.com