Reference Only

S8-121B04

New Product
Reed Relays .

Manufacturer:

Mfr Part:
S8-121B04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryReed Relays
Coil Voltage12 VDC
Relay Contact FormSPST (1 Form B)
Switching Voltage1 kVDC
Coil Resistance630 Ohms
Termination StyleThrough Hole
SeriesS8
Contact MaterialRhodium
Maximum Switching Current1 A
Mounting StylePCB Mount
Product TypeReed Relays
SubcategoryRelays
TypeMiniature High Voltage Relay

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.29$385.80
$18.63$931.50
$16.58$1,658.00
Need more?
Available Regional Inventory
20 available now at ttieurope.com