Reference Only
S8-0504VU
Reed Relays .
Datasheet
S8-0504VU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Switching Voltage | 300 VAC, 350 VDC | |
| Coil Suppression Diode | Diode | |
| Coil Resistance | 120 Ohms | |
| Termination Style | Through Hole | |
| Series | S8 | |
| Contact Material | Rhodium | |
| Maximum Switching Current | 1 A | |
| Mounting Style | PCB Mount | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | S8 Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.18 | $463.60 | |
| $22.10 | $1,326.00 | |
| $21.47 | $2,147.00 |
Need more?