Reference Only
S2-05E
Reed Relays .
Datasheet
S2-05E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Switching Voltage | 300 VAC, 350 VDC | |
| Coil Suppression Diode | No Diode | |
| Coil Resistance | 160 Ohms | |
| Termination Style | Through Hole | |
| Series | S2 | |
| Contact Material | Rhodium | |
| Maximum Switching Current | 1 A | |
| Mounting Style | Axial | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | S2 Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.86 | $417.20 | |
| $19.90 | $1,194.00 | |
| $19.32 | $1,932.00 |
Need more?