Reference Only

PFE480D25

Solid State Relays - PCB Mount PCB SIP SSR 660VAC /10A, 24VDC, ZC.

Manufacturer:

Mfr Part:
PFE480D25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating25 A
Load Voltage Rating660 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range15 VDC to 32 VDC
Package / CaseSIP-4
Output TypeSCR
Input Current15 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length43.1 mm (1.697 in)
Width18.3 mm (0.72 in)
Height34.3 mm (1.35 in)
SeriesPF
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.23$804.60
$38.41$2,304.60
$37.27$3,727.00
Need more?