Reference Only

PFE240A25R

Solid State Relays - PCB Mount PCB SIP SSR 240VAC /10A, LVAC, RN.

Manufacturer:

Mfr Part:
PFE240A25R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating25 A
Load Voltage Rating280 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range18 VAC to 36 VAC
Package / CaseSIP-4
Output TypeSCR
Length43.1 mm (1.697 in)
Width18.3 mm (0.72 in)
Height34.3 mm (1.35 in)
SeriesPF
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.67$853.40
$42.66$2,559.60
Need more?