Reference Only

PF480D25R

Solid State Relays - PCB Mount PCB SIP SSR 660VAC /10A, LVDC, RN.

Manufacturer:

Mfr Part:
PF480D25R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating25 A
Load Voltage Rating660 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range4 VDC to 15 VDC
Package / CaseSIP-4
Output TypeSCR
Input Current15 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length43.1 mm (1.697 in)
Width18.3 mm (0.72 in)
Height34.3 mm (1.35 in)
SeriesPF
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?