Reference Only

MCXE380D5R

Solid State Relays - PCB Mount PCB SIP SSR 530VAC /5A, 15-32VDC, RN.

Manufacturer:

Mfr Part:
MCXE380D5R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Voltage Rating530 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range15 VDC to 32 VDC
Package / CaseSIP-4
Output TypeSCR
Length43.1 mm (1.697 in)
Width10.2 mm (0.402 in)
Height25.4 mm (1 in)
SeriesMCX
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?