Reference Only

MCXE380D5

Solid State Relays - PCB Mount PCB SIP SSR 530VAC /5A, 15-32VDC, ZC.

Manufacturer:

Mfr Part:
MCXE380D5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating5 A
Load Voltage Rating530 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range15 VDC to 32 VDC
Package / CaseSIP-4
Output TypeSCR
Input Current15 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Length43.1 mm (1.697 in)
Width10.2 mm (0.402 in)
Height25.4 mm (1 in)
SeriesMCX
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.79$869.75
$33.21$1,660.50
$32.23$3,223.00
Need more?