Reference Only

LSE240D8

Solid State Relays - PCB Mount 20-28VDC 12A Z / C.

Manufacturer:

Mfr Part:
LSE240D8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating8 A
Load Voltage Rating24 VAC to 280 VAC
Control Voltage Range20 VDC to 28 VDC
Package / CaseSIP-4
Output TypeSCR
Input Current15 mA
Length35.5 mm (1.398 in)
Width11.1 mm (0.437 in)
Height31 mm (1.22 in)
SeriesLS
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.20$624.00
$31.19$1,871.40
Need more?