Reference Only

LSE240D12R

Solid State Relays - PCB Mount 20-28VDC 8A RANDOM.

Manufacturer:

Mfr Part:
LSE240D12R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating12 A
Load Voltage Rating280 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range20 VDC to 28 VDC
Package / CaseSIP-4
Output TypeSCR
Input Current15 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length35.5 mm (1.398 in)
Width11.1 mm (0.437 in)
Height31 mm (1.22 in)
SeriesLS
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.77$775.40
$37.01$2,220.60
$35.92$3,592.00
Need more?