Reference Only
FRD12023
Reed Relays
Datasheet
FRD12023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | SPST | |
| Switching Voltage | 20 V | |
| Coil Resistance | 480 Ohms | |
| Termination Style | Solder Pin | |
| Series | FRD1200 | |
| Form Factor | Form A | |
| Maximum Switching Current | 1 A | |
| Mounting Style | Through Hole | |
| Product Type | Reed Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?