Reference Only

DO061A-B

Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,3-9Vdc,NC.

Manufacturer:

Mfr Part:
DO061A-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingBulk
Mounting StylePCB Mount
Load Current Rating1 A
Load Voltage Rating60 VDC
Relay Contact Form1 Form B (SPST-NC)
Control Voltage Range3 VDC to 9 VDC
Package / CaseSIP-4
Output TypeMOSFET
Input Current15 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length24.1 mm (0.949 in)
Width10.2 mm (0.402 in)
Height12.7 mm (0.5 in)
SeriesDO
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.89$1,106.70
$34.01$2,040.60
Need more?