Reference Only
DBT72405F-HR
Reed Relays .
Datasheet
DBT72405F-HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Reed Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Power Rating | 50 W | |
| Switching Voltage | 3.5 kVAC, 3.5 kVDC | |
| Coil Suppression Diode | Diode | |
| Coil Resistance | 925 Ohms | |
| Termination Style | Through Hole | |
| Series | D-HR | |
| Contact Material | Tungsten | |
| Maximum Switching Current | 2 A | |
| Mounting Style | PCB Mount | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | D-HR Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.17 | $1,203.40 | |
| $57.53 | $3,451.80 | |
| $55.64 | $5,564.00 |
Need more?