Reference Only

DBR71210F-HR

Reed Relays .

Manufacturer:

Mfr Part:
DBR71210F-HR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryReed Relays
Coil Voltage12 VDC
Relay Contact Form1 Form B (SPST-NC)
Maximum Switched Current3 A
Switching Voltage1 kVAC, 1 kVDC
Maximum Switched Power50 W
Coil Suppression DiodeDiode
Coil Resistance240 Ohms
Termination StyleThrough Hole
SeriesD-HR
Contact MaterialRhodium
Mounting StylePCB Mount
Product TypeReed Relays
SubcategoryRelays
TypeD-HR Series

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.65$1,693.00
$80.79$4,847.40
$78.42$7,842.00
Need more?