Reference Only

DAT71275F-HR

Reed Relays .

Manufacturer:

Mfr Part:
DAT71275F-HR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryReed Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Maximum Switching Current2 A
Switching Voltage5 kVAC, 5 kVDC
Maximum Switched Power50 W
Coil Suppression DiodeDiode
Coil Resistance150 Ohms
Termination StyleThrough Hole
SeriesD-HR
Contact MaterialTungsten
Mounting StylePCB Mount
Product TypeReed Relays
SubcategoryRelays
TypeD-HR Series

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$62.48$1,249.60
$59.76$3,585.60
$57.79$5,779.00
Need more?