Reference Only

DAR70510P

Reed Relays .

Manufacturer:

Mfr Part:
DAR70510P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryReed Relays
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST-NO)
Power Rating50 W
Switching Voltage1 kVAC, 1 kVDC
Coil Suppression DiodeDiode
Coil Resistance28 Ohms
Termination StyleSMD/SMT
SeriesD
Contact MaterialRhodium
Maximum Switching Current3 A
Mounting StylePanel Mount
Product TypeReed Relays
SubcategoryRelays
TypeD Series

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$62.99$1,259.80
$62.09$3,725.40
$61.55$6,155.00
Need more?